7488920245
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7488920245

DigiKey Part Number
732-1846-2-ND - Tape & Reel (TR)
732-1846-1-ND - Cut Tape (CT)
732-1846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7488920245
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GSM, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7488920245 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
1.3dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Applications
Bluetooth, GSM, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.98000kr.17.98
50kr.17.57440kr.878.72
100kr.16.04480kr.1,604.48
500kr.15.28332kr.7,641.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.06374kr.13,063.74
Manufacturers Standard Package
Unit Price without VAT:kr.17.98000
Unit Price with VAT:kr.22.47500