
7488910235 | |
|---|---|
DigiKey Part Number | 732-1837-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7488910235 |
Description | RF ANT 2.5GHZ/3.6GHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.5GHz, 3.6GHz, 5.5GHz | |
Frequency Range | 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.9GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | - |

