
636207080100 | |
|---|---|
DigiKey Part Number | 732-636207080100-ND |
Manufacturer | |
Manufacturer Product Number | 636207080100 |
Description | COAX CBL U.FL TO SMA 3.9" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.32mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636207080100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.38000 | kr.61.38 |
| 10 | kr.57.08200 | kr.570.82 |
| 100 | kr.54.50690 | kr.5,450.69 |
| 250 | kr.51.92652 | kr.12,981.63 |
| 500 | kr.49.35180 | kr.24,675.90 |
| 1.000 | kr.44.19078 | kr.44,190.78 |
| Unit Price without VAT: | kr.61.38000 |
|---|---|
| Unit Price with VAT: | kr.76.72500 |

