0201 (0603 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744900022

DigiKey Part Number
732-7349-2-ND - Tape & Reel (TR)
732-7349-1-ND - Cut Tape (CT)
732-7349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744900022
Description
FIXED IND 2.2NH 200MA 700MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Thin Film Inductor 200 mA 700mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744900022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
2.2 nH
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.750
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.65088kr.6,508.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
50kr.1.38680kr.69.34
100kr.1.23200kr.123.20
500kr.1.07716kr.538.58
1.000kr.0.84495kr.844.95
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
50kr.1.37600kr.68.80
100kr.1.22240kr.122.24
500kr.1.06880kr.534.40
1.000kr.0.83840kr.838.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000