

744900019 | |
|---|---|
DigiKey Part Number | 732-7347-2-ND - Tape & Reel (TR) 732-7347-1-ND - Cut Tape (CT) 732-7347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744900019 |
Description | FIXED IND 1.9NH 200MA 550MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.9 nH Unshielded Thin Film Inductor 200 mA 550mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744900019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 1.9 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 50 | kr.1.37600 | kr.68.80 |
| 100 | kr.1.22240 | kr.122.24 |
| 500 | kr.1.06880 | kr.534.40 |
| 1.000 | kr.0.83840 | kr.838.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.65088 | kr.6,508.80 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

