MFR Recommended




74479887222C | |
|---|---|
DigiKey Part Number | 732-9690-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479887222C |
Description | FIXED IND 2.2UH 1.6A 110 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.6 A 110mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479887222C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm |
Series | Q @ Freq 20 @ 1MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 40MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 1.5A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74479775147A | Würth Elektronik | 0 | 732-3434-1-ND | kr.5.45000 | MFR Recommended |


