WE-MK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MK

7447860218

DigiKey Part Number
732-7447860218TR-ND - Tape & Reel (TR)
732-7447860218CT-ND - Cut Tape (CT)
732-7447860218DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447860218
Description
FIXED IND 180NH 300MA 1.3OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Multilayer Inductor 300 mA 1.3Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447860218 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
180 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
8 @ 50MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.47400kr.4.74
50kr.0.44160kr.22.08
100kr.0.40960kr.40.96
1.000kr.0.37760kr.377.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28224kr.1,128.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000