

| 7447860218 | |
|---|---|
| DigiKey Part Number | 732-7447860218TR-ND - Tape & Reel (TR) 732-7447860218CT-ND - Cut Tape (CT) 732-7447860218DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 7447860218 | 
| Description | FIXED IND 180NH 300MA 1.3OHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 180 nH Unshielded Multilayer Inductor 300 mA 1.3Ohm Max 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7447860218 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 180 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 1.3Ohm Max | |
| Q @ Freq | 8 @ 50MHz | |
| Frequency - Self Resonant | 400MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 50 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | 0603 | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.037" (0.95mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.47400 | kr.4.74 | 
| 50 | kr.0.44160 | kr.22.08 | 
| 100 | kr.0.40960 | kr.40.96 | 
| 1.000 | kr.0.37760 | kr.377.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.28224 | kr.1,128.96 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark