


7447840056 | |
|---|---|
DigiKey Part Number  | 732-7447840056TR-ND - Tape & Reel (TR) 732-7447840056CT-ND - Cut Tape (CT) 732-7447840056DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 7447840056  | 
Description  | FIXED IND 5.6NH 300MA 260MOHM SM  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7447840056 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Multilayer  | |
Material - Core  | ||
Inductance  | 5.6 nH  | |
Tolerance  | ±0.3nH  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 260mOhm Max  | |
Q @ Freq  | 8 @ 100MHz  | |
Frequency - Self Resonant  | 5.3GHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 MHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | 0402  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.23700 | kr.2.37 | 
| 50 | kr.0.21760 | kr.10.88 | 
| 100 | kr.0.20480 | kr.20.48 | 
| 1.000 | kr.0.18560 | kr.185.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.13824 | kr.1,382.40 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

