


| 744778002 | |
|---|---|
| DigiKey Part Number | 732-13519-2-ND - Tape & Reel (TR) 732-13519-1-ND - Cut Tape (CT) 732-13519-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 744778002 | 
| Description | FIXED IND 2.2UH 4.02A 20MOHM SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.02 A 20mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 4.8A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 20mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 67MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
| Height - Seated (Max) | 0.134" (3.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.06000 | kr.16.06 | 
| 10 | kr.14.33600 | kr.143.36 | 
| 50 | kr.13.31200 | kr.665.60 | 
| 100 | kr.12.80000 | kr.1,280.00 | 
| 500 | kr.12.28800 | kr.6,144.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.9.52710 | kr.9,527.10 | 
| Unit Price without VAT: | kr.16.06000 | 
|---|---|
| Unit Price with VAT: | kr.20.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark