7447709220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447709220

74477730

DigiKey Part Number
732-13518-2-ND - Tape & Reel (TR)
732-13518-1-ND - Cut Tape (CT)
732-13518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477730
Description
FIXED IND 1MH 200MA 6 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 200 mA 6Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477730 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.17000kr.15.17
10kr.13.47800kr.134.78
50kr.12.51840kr.625.92
100kr.12.03840kr.1,203.84
500kr.11.55200kr.5,776.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.52704kr.9,527.04
Manufacturers Standard Package
Unit Price without VAT:kr.15.17000
Unit Price with VAT:kr.18.96250