10 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447745100

DigiKey Part Number
732-1320-2-ND - Tape & Reel (TR)
732-1320-1-ND - Cut Tape (CT)
732-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447745100
Description
FIXED IND 10UH 1.7A 130 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447745100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
130mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
28MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.091" (2.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.575
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.92000kr.11.92
10kr.11.35500kr.113.55
50kr.10.22000kr.511.00
100kr.9.45930kr.945.93
500kr.9.08522kr.4,542.61
1.000kr.8.32442kr.8,324.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.56996kr.15,139.92
Manufacturers Standard Package
Unit Price without VAT:kr.11.92000
Unit Price with VAT:kr.14.90000