

744774218 | |
---|---|
DigiKey Part Number | 732-4152-2-ND - Tape & Reel (TR) 732-4152-1-ND - Cut Tape (CT) 732-4152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744774218 |
Description | FIXED IND 180UH 420MA 1.38OHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744774218 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.38Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.03000 | kr.12.03 |
10 | kr.11.46200 | kr.114.62 |
50 | kr.10.31680 | kr.515.84 |
100 | kr.9.54880 | kr.954.88 |
250 | kr.9.17120 | kr.2,292.80 |
500 | kr.8.40320 | kr.4,201.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.6.87744 | kr.10,316.16 |
Unit Price without VAT: | kr.12.03000 |
---|---|
Unit Price with VAT: | kr.15.03750 |