

7447714681 | |
---|---|
DigiKey Part Number | 732-4041-2-ND - Tape & Reel (TR) 732-4041-1-ND - Cut Tape (CT) 732-4041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447714681 |
Description | FIXED IND 680UH 510MA 1.22OHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 510 mA 1.22Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447714681 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 710mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.22Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.05MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.46000 | kr.14.46 |
10 | kr.13.90100 | kr.139.01 |
50 | kr.12.55040 | kr.627.52 |
100 | kr.11.25760 | kr.1,125.76 |
250 | kr.10.30400 | kr.2,576.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.7.98336 | kr.3,991.68 |
1.000 | kr.6.81408 | kr.6,814.08 |
Unit Price without VAT: | kr.14.46000 |
---|---|
Unit Price with VAT: | kr.18.07500 |