



7447714056 | |
|---|---|
DigiKey Part Number | 732-4107-2-ND - Tape & Reel (TR) 732-4107-1-ND - Cut Tape (CT) 732-4107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447714056 |
Description | FIXED IND 5.6UH 6A 14.4 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 6 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447714056 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.4mOhm Max |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 7.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.13.77000 | kr.137.70 |
| 50 | kr.12.43280 | kr.621.64 |
| 100 | kr.11.15210 | kr.1,115.21 |
| 250 | kr.10.20740 | kr.2,551.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.78724 | kr.4,393.62 |
| 1.000 | kr.7.50022 | kr.7,500.22 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |



