Similar
Similar
Similar




744771003 | |
|---|---|
DigiKey Part Number | 732-1205-2-ND - Tape & Reel (TR) 732-1205-1-ND - Cut Tape (CT) 732-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771003 |
Description | FIXED IND 3.5UH 9.25A 8 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Drum Core, Wirewound Inductor 9.25 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771003 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1170.302NLT | Pulse Electronics | 964 | 553-P1170.302NLTCT-ND | kr.11.60000 | Similar |
| PA4304.332NLT | Pulse Electronics | 0 | 553-2541-2-ND | kr.5.53594 | Similar |
| SRR1260-3R3Y | Bourns Inc. | 567 | SRR1260-3R3YCT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.13.77000 | kr.137.70 |
| 50 | kr.12.43280 | kr.621.64 |
| 100 | kr.11.15210 | kr.1,115.21 |
| 250 | kr.10.20740 | kr.2,551.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.78724 | kr.4,393.62 |
| 1.000 | kr.7.50022 | kr.7,500.22 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |






