
7447707033 | |
|---|---|
DigiKey Part Number | 732-7447707033TR-ND - Tape & Reel (TR) 732-7447707033CT-ND - Cut Tape (CT) 732-7447707033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447707033 |
Description | WE-PD PERFORMANCE SMT SHIELDED P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 9.4 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447707033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.51000 | kr.16.51 |
| 10 | kr.15.37900 | kr.153.79 |
| 50 | kr.14.32960 | kr.716.48 |
| 100 | kr.13.03680 | kr.1,303.68 |
| 250 | kr.11.67360 | kr.2,918.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.12384 | kr.4,561.92 |
| 1.000 | kr.8.52000 | kr.8,520.00 |
| Unit Price without VAT: | kr.16.51000 |
|---|---|
| Unit Price with VAT: | kr.20.63750 |

