2.2 µH Shielded Inductor 7.5 A 16.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 7.5 A 16.1mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74438367022

DigiKey Part Number
732-74438367022TR-ND - Tape & Reel (TR)
732-74438367022CT-ND - Cut Tape (CT)
732-74438367022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438367022
Description
FIXED IND 2.2UH 7.5A 16.1 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 7.5 A 16.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74438367022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
16.1mOhm Max
Mfr
Frequency - Self Resonant
28MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Supplier Device Package
5030
Current - Saturation (Isat)
7.5A
Size / Dimension
0.213" L x 0.213" W (5.40mm x 5.40mm)
Shielding
Shielded
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.00000kr.13.00
10kr.11.81800kr.118.18
50kr.10.85400kr.542.70
100kr.9.88410kr.988.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.8.40693kr.5,884.85
Manufacturers Standard Package
Unit Price without VAT:kr.13.00000
Unit Price with VAT:kr.16.25000