



744766220 | |
|---|---|
DigiKey Part Number | 732-14039-2-ND - Tape & Reel (TR) 732-14039-1-ND - Cut Tape (CT) 732-14039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744766220 |
Description | FIXED IND 220UH 100MA 10 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744766220 Models |
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.59000 | kr.45.90 |
| 50 | kr.4.27960 | kr.213.98 |
| 100 | kr.3.96880 | kr.396.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.57576 | kr.1,787.88 |
| 1.000 | kr.3.10660 | kr.3,106.60 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

