

| 744766215 | |
|---|---|
| DigiKey Part Number | 732-744766215TR-ND - Tape & Reel (TR) 732-744766215CT-ND - Cut Tape (CT) 732-744766215DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 744766215 | 
| Description | FIXED IND 150UH 105MA 9 OHM SMD | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 105 mA 9Ohm Max 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 744766215 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 150 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 9Ohm Max | |
| Q @ Freq | 40 @ 796kHz | |
| Frequency - Self Resonant | 6MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 796 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1812 (4532 Metric) | |
| Supplier Device Package | 4532 | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | 0.142" (3.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 | 
| 10 | kr.5.06200 | kr.50.62 | 
| 50 | kr.4.31360 | kr.215.68 | 
| 100 | kr.3.57120 | kr.357.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.68992 | kr.1,344.96 | 
| Unit Price without VAT: | kr.6.27000 | 
|---|---|
| Unit Price with VAT: | kr.7.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark