

744766215 | |
---|---|
DigiKey Part Number | 732-744766215TR-ND - Tape & Reel (TR) 732-744766215CT-ND - Cut Tape (CT) 732-744766215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744766215 |
Description | FIXED IND 150UH 105MA 9 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 105 mA 9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744766215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.27000 | kr.6.27 |
10 | kr.5.06200 | kr.50.62 |
50 | kr.4.31360 | kr.215.68 |
100 | kr.3.57120 | kr.357.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.68992 | kr.1,344.96 |
Unit Price without VAT: | kr.6.27000 |
---|---|
Unit Price with VAT: | kr.7.83750 |