



744750420047 | |
|---|---|
DigiKey Part Number | 732-7153-ND |
Manufacturer | |
Manufacturer Product Number | 744750420047 |
Description | FIXED IND 4.7UH 8.7A 8.5 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 8.7 A 8.5mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744750420047 Models |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.5mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package 1280 |
Tolerance ±20% | Size / Dimension 0.504" Dia (12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 50 | kr.12.17280 | kr.608.64 |
| 100 | kr.10.46100 | kr.1,046.10 |
| 250 | kr.9.12960 | kr.2,282.40 |
| 500 | kr.8.30540 | kr.4,152.70 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |



