7447471473 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 471
Unit Price: kr.3.74000
Datasheet
7447471104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447471104
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

7447471473

DigiKey Part Number
732-3417-ND
Manufacturer
Manufacturer Product Number
7447471473
Description
FIXED IND 47MH 70MA 90 OHM TH
Customer Reference
Detailed Description
47 mH Shielded Drum Core, Wirewound Inductor 70 mA 90Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447471473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
47 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
70mA
Shielding
Shielded
DC Resistance (DCR)
90Ohm Max
Q @ Freq
-
Frequency - Self Resonant
150kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes