74455147
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74455147

74455147

DigiKey Part Number
732-1339-2-ND - Tape & Reel (TR)
732-1339-1-ND - Cut Tape (CT)
732-1339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74455147
Description
FIXED IND 47UH 500MA 640MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 500 mA 640mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74455147 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Unshielded
DC Resistance (DCR)
640mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.62000kr.15.62
10kr.14.89900kr.148.99
50kr.13.41440kr.670.72
100kr.12.42240kr.1,242.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.72512kr.5,362.56
1.000kr.9.83808kr.9,838.08
Manufacturers Standard Package
Unit Price without VAT:kr.15.62000
Unit Price with VAT:kr.19.52500