

74455122 | |
---|---|
DigiKey Part Number | 732-1337-2-ND - Tape & Reel (TR) 732-1337-1-ND - Cut Tape (CT) 732-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74455122 |
Description | FIXED IND 22UH 800MA 370MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 800 mA 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74455122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.62000 | kr.15.62 |
10 | kr.14.89900 | kr.148.99 |
50 | kr.13.41440 | kr.670.72 |
100 | kr.12.42240 | kr.1,242.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.10.72512 | kr.5,362.56 |
1.000 | kr.9.83808 | kr.9,838.08 |
Unit Price without VAT: | kr.15.62000 |
---|---|
Unit Price with VAT: | kr.19.52500 |