
744393440015 | |
|---|---|
DigiKey Part Number | 732-744393440015TR-ND - Tape & Reel (TR) 732-744393440015CT-ND - Cut Tape (CT) 732-744393440015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393440015 |
Description | WE-XHMI SMT POWER INDUCTOR 6030; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 18.9 A 1.24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393440015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 56A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 191MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.98000 | kr.17.98 |
| 50 | kr.16.37760 | kr.818.88 |
| 250 | kr.12.12800 | kr.3,032.00 |
| 500 | kr.11.84832 | kr.5,924.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.68000 | kr.9,680.00 |
| Unit Price without VAT: | kr.17.98000 |
|---|---|
| Unit Price with VAT: | kr.22.47500 |

