WE-LHMI-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LHMI-SERIES
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74437324047

DigiKey Part Number
732-3333-2-ND - Tape & Reel (TR)
732-3333-1-ND - Cut Tape (CT)
732-3333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437324047
Description
FIXED IND 4.7UH 2.2A 0.105OHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 2.2 A 105mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437324047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.04000kr.15.04
10kr.14.66900kr.146.69
50kr.13.44640kr.672.32
100kr.12.83840kr.1,283.84
500kr.12.23040kr.6,115.20
1.000kr.11.61606kr.11,616.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.34850kr.28,045.50
Manufacturers Standard Package
Unit Price without VAT:kr.15.04000
Unit Price with VAT:kr.18.80000