



744910016 | |
|---|---|
DigiKey Part Number | 732-6184-2-ND - Tape & Reel (TR) 732-6184-1-ND - Cut Tape (CT) 732-6184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744910016 |
Description | FIXED IND 1.65NH 1.6A 4 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.65 nH Unshielded Wirewound Inductor 1.6 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744910016 Models |
Category | DC Resistance (DCR) 4mOhm Max |
Mfr | Q @ Freq 100 @ 800MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 800 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Supplier Device Package 1322 |
Current Rating (Amps) | Size / Dimension 0.087" L x 0.056" W (2.21mm x 1.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 50 | kr.5.29400 | kr.264.70 |
| 100 | kr.4.84380 | kr.484.38 |
| 250 | kr.4.39364 | kr.1,098.41 |
| 500 | kr.4.01322 | kr.2,006.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.63916 | kr.7,278.32 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |


