

744310013 | |
---|---|
DigiKey Part Number | 732-1143-2-ND - Tape & Reel (TR) 732-1143-1-ND - Cut Tape (CT) 732-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744310013 |
Description | FIXED IND 130NH 22A 0.91MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 130 nH Shielded Wirewound Inductor 22 A 0.91mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744310013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 130 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.91mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 400MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7030 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.32000 | kr.24.32 |
10 | kr.23.80800 | kr.238.08 |
50 | kr.22.01600 | kr.1,100.80 |
100 | kr.21.05600 | kr.2,105.60 |
500 | kr.19.71200 | kr.9,856.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.14.03136 | kr.21,047.04 |
Unit Price without VAT: | kr.24.32000 |
---|---|
Unit Price with VAT: | kr.30.40000 |