



744135 | |
|---|---|
DigiKey Part Number | 732-2279-ND |
Manufacturer | |
Manufacturer Product Number | 744135 |
Description | FIXED IND 157UH 5.1A 63 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 157 µH Unshielded Toroidal Inductor 5.1 A 63mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744135 Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 63mOhm Max |
Packaging Bulk | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Toroidal | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.220" Dia x 0.531" W (31.00mm x 13.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.20000 | kr.36.20 |
| 25 | kr.30.73120 | kr.768.28 |
| 100 | kr.27.22400 | kr.2,722.40 |
| 250 | kr.24.14908 | kr.6,037.27 |
| 500 | kr.21.95542 | kr.10,977.71 |
| 1.000 | kr.17.56186 | kr.17,561.86 |
| Unit Price without VAT: | kr.36.20000 |
|---|---|
| Unit Price with VAT: | kr.45.25000 |

