

74408941035 | |
|---|---|
DigiKey Part Number | 732-3896-2-ND - Tape & Reel (TR) 732-3896-1-ND - Cut Tape (CT) 732-3896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408941035 |
Description | FIXED IND 3.5UH 1.5A 113MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Drum Core, Wirewound Inductor 1.5 A 113mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408941035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 113mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.14.02900 | kr.140.29 |
| 50 | kr.13.50400 | kr.675.20 |
| 100 | kr.12.99200 | kr.1,299.20 |
| 250 | kr.11.94880 | kr.2,987.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.34848 | kr.4,674.24 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |


