
7427928801 | |
|---|---|
DigiKey Part Number | 732-7427928801TR-ND - Tape & Reel (TR) 732-7427928801CT-ND - Cut Tape (CT) 732-7427928801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427928801 |
Description | FERRITE BEAD 800 OHM 2220 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2220 (5750 Metric) 8A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427928801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.152" (3.85mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.7.27000 | kr.72.70 |
| 100 | kr.7.01440 | kr.701.44 |
| 500 | kr.6.75840 | kr.3,379.20 |
| 1.000 | kr.6.49600 | kr.6,496.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.37984 | kr.10,759.68 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |







