


| 74439346022 | |
|---|---|
| DigiKey Part Number | 732-74439346022TR-ND - Tape & Reel (TR) 732-74439346022CT-ND - Cut Tape (CT) 732-74439346022DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74439346022 | 
| Description | WE-XHMI SMT POWER INDUCTOR 6060; | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Molded Inductor 10.6 A 5.58mOhm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74439346022 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 19.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 5.58mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 37MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
| Height - Seated (Max) | 0.240" (6.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.25.92000 | kr.25.92 | 
| 50 | kr.23.53920 | kr.1,176.96 | 
| 250 | kr.17.43360 | kr.4,358.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | kr.13.92000 | kr.9,744.00 | 
| Unit Price without VAT: | kr.25.92000 | 
|---|---|
| Unit Price with VAT: | kr.32.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark