



7440700220 | |
|---|---|
DigiKey Part Number | 732-1884-2-ND - Tape & Reel (TR) 732-1884-1-ND - Cut Tape (CT) 732-1884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440700220 |
Description | FIXED IND 22UH 1.3A 200 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.3 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440700220 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.11.80500 | kr.118.05 |
| 50 | kr.11.22180 | kr.561.09 |
| 100 | kr.10.33420 | kr.1,033.42 |
| 250 | kr.8.85700 | kr.2,214.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.7.96938 | kr.4,383.16 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |


