


74406043470 | |
|---|---|
DigiKey Part Number | 732-10825-2-ND - Tape & Reel (TR) 732-10825-1-ND - Cut Tape (CT) 732-10825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74406043470 |
Description | FIXED IND 47UH 970MA 260MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 970 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74406043470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4828 | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 50 | kr.5.51680 | kr.275.84 |
| 100 | kr.4.19200 | kr.419.20 |
| 1.000 | kr.3.64800 | kr.3,648.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.17955 | kr.6,359.10 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

