



| 74405031022 | |
|---|---|
| DigiKey Part Number | 732-10782-2-ND - Tape & Reel (TR) 732-10782-1-ND - Cut Tape (CT) 732-10782-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74405031022 | 
| Description | FIXED IND 2.2UH 1.75A 108MOHM SM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 108mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74405031022 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3.35A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 108mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 46MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | 3012 | |
| Size / Dimension | 0.118" L x 0.106" W (3.00mm x 2.70mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 | 
| 50 | kr.4.09600 | kr.204.80 | 
| 100 | kr.3.11040 | kr.311.04 | 
| 1.000 | kr.2.70080 | kr.2,700.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.36160 | kr.4,723.20 | 
| Unit Price without VAT: | kr.4.93000 | 
|---|---|
| Unit Price with VAT: | kr.6.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark