



744045471 | |
|---|---|
DigiKey Part Number | 732-3077-2-ND - Tape & Reel (TR) 732-3077-1-ND - Cut Tape (CT) 732-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045471 |
Description | FIXED IND 470UH 105MA 14.2OHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 105 mA 14.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.2Ohm Max | |
Q @ Freq | 50 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.5.36300 | kr.53.63 |
| 50 | kr.4.96640 | kr.248.32 |
| 100 | kr.4.56960 | kr.456.96 |
| 250 | kr.4.17280 | kr.1,043.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.13344 | kr.1,566.72 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

