


74404086151 | |
|---|---|
DigiKey Part Number  | 732-11733-2-ND - Tape & Reel (TR) 732-11733-1-ND - Cut Tape (CT) 732-11733-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74404086151  | 
Description  | FIXED IND 150UH 1.2A 355MOHM SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 µH Shielded Drum Core, Wirewound Inductor 1.2 A 355mOhm Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74404086151 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 150 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 1.8A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 355mOhm  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 3.2MHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | 8065  | |
Size / Dimension  | 0.315" L x 0.315" W (8.00mm x 8.00mm)  | |
Height - Seated (Max)  | 0.256" (6.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 | 
| 50 | kr.6.75200 | kr.337.60 | 
| 100 | kr.5.12000 | kr.512.00 | 
| 250 | kr.4.45440 | kr.1,113.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | kr.3.88800 | kr.2,721.60 | 
| Unit Price without VAT: | kr.8.13000 | 
|---|---|
| Unit Price with VAT: | kr.10.16250 | 

