15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.45 A 125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.45 A 125mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74404063150

DigiKey Part Number
732-5535-2-ND - Tape & Reel (TR)
732-5535-1-ND - Cut Tape (CT)
732-5535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404063150
Description
FIXED IND 15UH 1.45A 125 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.45 A 125mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404063150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
125mOhm
Series
Frequency - Self Resonant
24MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
6028
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
1.9A
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
50kr.6.96140kr.348.07
250kr.6.35904kr.1,589.76
500kr.5.90888kr.2,954.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.69160kr.9,383.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250