
74404032680 | |
|---|---|
DigiKey Part Number | 732-74404032680TR-ND - Tape & Reel (TR) 732-74404032680CT-ND - Cut Tape (CT) 732-74404032680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404032680 |
Description | WE-LQS SMT SEMI-SHIELDED POWER I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 340 mA 1.6Ohm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74404032680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 |
| 50 | kr.6.52800 | kr.326.40 |
| 100 | kr.6.04800 | kr.604.80 |
| 500 | kr.5.66400 | kr.2,832.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.87872 | kr.9,757.44 |
| Unit Price without VAT: | kr.7.81000 |
|---|---|
| Unit Price with VAT: | kr.9.76250 |

