7427927130 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 3.472
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: kr.0.09373
Datasheet
0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402

7427927130

DigiKey Part Number
732-2374-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7427927130
Description
FERRITE BEAD 30 OHM 0402 1LN
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427927130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes