



742792117 | |
|---|---|
DigiKey Part Number | 732-1628-2-ND - Tape & Reel (TR) 732-1628-1-ND - Cut Tape (CT) 732-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792117 |
Description | FERRITE BEAD 48 OHM 1206 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792117 Models |
Category | Current Rating (Max) 6A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 5mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 48 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 50 | kr.0.95100 | kr.47.55 |
| 100 | kr.0.86220 | kr.86.22 |
| 500 | kr.0.80518 | kr.402.59 |
| 1.000 | kr.0.67838 | kr.678.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53890 | kr.1,616.70 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |







