Parametric Equivalent




742792110 | |
|---|---|
DigiKey Part Number | 732-4650-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 742792110 |
Description | FERRITE BEAD 19 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 19 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792110 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 19 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACMS321611A190 | Max Echo | 4.634 | 5262-ACMS321611A190CT-ND | kr.1.59000 | Parametric Equivalent |


