

74279204 | |
|---|---|
DigiKey Part Number | 732-1617-2-ND - Tape & Reel (TR) 732-1617-1-ND - Cut Tape (CT) 732-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279204 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 50 | kr.1.33760 | kr.66.88 |
| 100 | kr.1.22880 | kr.122.88 |
| 500 | kr.1.17120 | kr.585.60 |
| 1.000 | kr.1.12640 | kr.1,126.40 |
| 2.000 | kr.1.06880 | kr.2,137.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81792 | kr.3,271.68 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |




