
7426926222 | |
|---|---|
DigiKey Part Number | 732-7426926222TR-ND - Tape & Reel (TR) 732-7426926222CT-ND - Cut Tape (CT) 732-7426926222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7426926222 |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7426926222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 50 | kr.0.81280 | kr.40.64 |
| 100 | kr.0.79360 | kr.79.36 |
| 500 | kr.0.76800 | kr.384.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66240 | kr.2,649.60 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |









