
74269241601 | |
---|---|
DigiKey Part Number | 732-74269241601TR-ND - Tape & Reel (TR) 732-74269241601CT-ND - Cut Tape (CT) 732-74269241601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74269241601 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 850mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74269241601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 850mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
50 | kr.0.78080 | kr.39.04 |
100 | kr.0.76160 | kr.76.16 |
500 | kr.0.73600 | kr.368.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.63360 | kr.6,336.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |