




702918000 | |
|---|---|
DigiKey Part Number | 732-9627-ND |
Manufacturer | |
Manufacturer Product Number | 702918000 |
Description | BRD SPT SNAP LOCK SCRW MNT 5.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.217" (5.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.217" (5.50mm) | |
Length - Overall | 0.323" (8.20mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.083" (2.11mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.1.07700 | kr.10.77 |
| 50 | kr.0.99840 | kr.49.92 |
| 100 | kr.0.92300 | kr.92.30 |
| 500 | kr.0.84172 | kr.420.86 |
| 1.000 | kr.0.76626 | kr.766.26 |
| 2.000 | kr.0.69080 | kr.1,381.60 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

