
695401300222 | |
---|---|
DigiKey Part Number | 732-695401300222TR-ND - Tape & Reel (TR) 732-695401300222CT-ND - Cut Tape (CT) 732-695401300222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 695401300222 |
Description | WR-LECO_4,00MM PITCH_1PIN_SMT_HO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 695401300222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Ivory | |
Wire Gauge | 18-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -60°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 9A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.64000 | kr.8.64 |
10 | kr.7.92300 | kr.79.23 |
50 | kr.7.05920 | kr.352.96 |
100 | kr.6.19520 | kr.619.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.5.18400 | kr.3,628.80 |
1.400 | kr.4.79808 | kr.6,717.31 |
Unit Price without VAT: | kr.8.64000 |
---|---|
Unit Price with VAT: | kr.10.80000 |