



| 691701520005B | |
|---|---|
| DigiKey Part Number | 732-691701520005BTR-ND - Tape & Reel (TR) 732-691701520005BCT-ND - Cut Tape (CT) 732-691701520005BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 691701520005B | 
| Description | TERM BLOCK HDR 5POS 5.08MM | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 691701520005B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Header, Male Pins, Shrouded (4 Side) | |
| Number of Positions | 5 | |
| Positions Per Level | 5 | |
| Number of Levels | 1 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | Vertical | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | - | |
| Current - UL | 10 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -40°C ~ 105°C | |
| Contact Mating Finish | Tin | |
| Features | Mating Flange | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Brass | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Tail Length | 0.102" (2.60mm) | |
| Insulation Height | 0.472" (12.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.36.10000 | kr.36.10 | 
| 10 | kr.31.36600 | kr.313.66 | 
| 50 | kr.27.27040 | kr.1,363.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | kr.21.34653 | kr.3,201.98 | 
| 450 | kr.19.40551 | kr.8,732.48 | 
| Unit Price without VAT: | kr.36.10000 | 
|---|---|
| Unit Price with VAT: | kr.45.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark