



691412220003M | |
|---|---|
DigiKey Part Number | 732-11115-ND |
Manufacturer | |
Manufacturer Product Number | 691412220003M |
Description | TERM BLOCK 3POS 45DEG 7MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691412220003M Models |
Category | Current 4 A |
Manufacturer Würth Elektronik | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Wire Termination Screwless |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.276" (7.00mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691412220003 | Würth Elektronik | 38 | 732-11103-ND | kr.1.63000 | Parametric Equivalent |
| 691418220003 | Würth Elektronik | 85 | 732-691418220003-ND | kr.1.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.10.67700 | kr.106.77 |
| 50 | kr.9.66220 | kr.483.11 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

